MS27474T20F35P L/C

Heilind Number:EDA346-098-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-202

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. These durable connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, they provide a secure connection for your devices. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Offering 98 positions, these connectors cater to various connectivity needs. Designed for straight mounting orientation, they are easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Trust in our high-quality connectors for seamless board-to-board connections.