MS27474T20F35PA L/C

Heilind Number:EDA346-098-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision, they ensure secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows of copper alloy contacts, they offer reliable performance even in demanding applications. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration on PCBs. The green color adds a visual cue for easy identification. Boasting 98 positions and a 3A amperage, these connectors accommodate high-density circuitry while maintaining optimal power transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial environments. Upgrade your connectivity solutions with these essential components.