MS27474T20F35PC L/C

Heilind Number:EDA346-098-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 98 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your setup with these high-quality connectors, ideal for a variety of board-to-board PCB connections.