MS27474T20F35S L/C

Heilind Number:EDA346-098-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a high number of positions (98), they offer ample space for intricate board-to-board connections. The copper alloy contact material and a pitch of .125 inches guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in a wide temperature range (-40 to 105 °C), they are suitable for various industrial applications. Trust in our connectors to streamline your electronic designs with precision and performance.