MS27474T20F35SA L/C

Heilind Number:EDA346-098-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in a range of applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a double-row configuration and 98 positions, they offer ample connectivity options for your projects. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise connections. These connectors boast an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C, making them suitable for diverse environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Elevate your design with these high-quality components.