MS27474T20F35SB L/C

Heilind Number:EDA346-098-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-802

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed with precision in mind, they feature a vibrant green hue and boast a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a 3 A amperage rating and sturdy Copper Alloy contacts, these connectors offer seamless power transmission. Their dual-row design, with 98 positions in total, allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing provide a secure fit on your board. Suitable for a wide range of environments, they can operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential connectors, a must-have in any electronics toolkit.