MS27474T20F35SC L/C

Heilind Number:EDA346-098-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-803

Detailed Description

Enhance your circuit board connections with our reliable Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and quality. With a 3 A amperage rating, they provide a stable power supply for your devices. The two-row design with 98 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Explore seamless integration with our straight mount orientation Card Edge Connectors. Trust in our high-performance connectors to optimize your PCB connections effortlessly.