MS27474T20F39P L/C

Heilind Number:EDA346-098-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color, ensuring easy identification during assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they guarantee reliable performance in demanding environments. The double-row configuration, accommodating 98 positions with a pitch of .125 inches, offers ample connectivity options for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Featuring a straight mount orientation and a compact design, they facilitate efficient board-to-board connections. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic assembly toolkit.