MS27474T20F39PA L/C

Heilind Number:EDA346-098-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-808

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and robust Copper Alloy contact material, they ensure reliable power transmission. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers versatility for various applications. Boasting 98 positions, these connectors support seamless data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance flexibility in installation. Trust in these high-quality connectors for efficient and secure board-to-board connections in your projects.