MS27474T20F39PB L/C

Heilind Number:EDA346-098-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a convenient pitch of .125 in and two rows of 98 positions, they offer ample connectivity options for your application. The straight mount orientation and .2 in row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Upgrade your electronics with these green connectors, perfect for demanding industrial or commercial settings. Explore our range of board-to-board PCB connectors for more connectivity solutions.