MS27474T20F39PC L/C

Heilind Number:EDA346-098-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration for your electronic components. Offering 98 positions, these connectors facilitate efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connection solutions with these high-quality Card Edge Connectors.