346-098-556-878

Heilind Number:EDA346-098-556-878
Manufacturer:EDAC
Manufacturer Number:346-098-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-098-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-556-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed to streamline your board-to-board connectivity. Featuring a vibrant Green hue, these connectors offer a visually appealing touch to your electronic assemblies. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The two rows of Copper Alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, provide efficient signal transfer across 98 positions. Whether in straight or right-angle mount orientations, these connectors deliver seamless performance. Operating flawlessly in temperature ranges from -40 to 105°C, they are suitable for diverse applications. Upgrade your connectivity solutions with these essential components.