MS27474T20F39S L/C

Heilind Number:EDA346-098-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-201

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic assemblies. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Their two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches provide ample room for secure connections. With a total of 98 positions, these connectors offer extensive versatility for your projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our Card Edge Connectors to streamline your PCB design process and elevate the functionality of your electronic devices.