MS27474T20F39SC L/C

Heilind Number:EDA346-098-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, these connectors ensure reliable power transmission. The two-row design with 98 positions allows for versatile and efficient PCB connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing provide easy installation and secure attachment. Suitable for a wide range of applications, these connectors offer a right-angle mount orientation, perfect for space-saving setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and challenging environments. Elevate your PCB assembly with these top-quality Card Edge Connectors, a must-have in any electronic setup.