MS27474T20F39SD L/C

Heilind Number:EDA346-098-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F39SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F39SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-207

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a high amperage rating of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With two rows of copper alloy contacts, each spaced precisely at .125 inches, these connectors offer a total of 98 positions for versatile connection options. Their right-angle mount orientation is ideal for space-saving layouts, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your assembly with these efficient connectors for seamless board-to-board connectivity.