MS27474T20F41P L/C

Heilind Number:EDA346-098-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a vibrant green hue. These connectors boast a reliable 3 A amperage, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows and 98 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for right-angle mounting, they suit a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your PCB setup with these essential connectors.