MS27474T20F41PA L/C

Heilind Number:EDA346-098-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The 2-row design with a total of 98 positions allows for efficient data transfer, while the copper alloy contact material guarantees secure and stable connections. Perfect for PCB assembly, these connectors offer a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation enables easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in their quality and performance to streamline your connectivity needs.