MS27474T20F41PB L/C

Heilind Number:EDA346-098-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for high-performance applications. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both reliability and visual appeal. Featuring two rows of copper alloy contacts and a .125-inch pitch, they provide seamless connectivity for up to 98 positions. The right-angle mount orientation and .2-inch row spacing make them versatile for various PCB layouts. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our quality products to streamline your board-to-board connections with ease.