MS27474T20F41PC L/C

Heilind Number:EDA346-098-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-802

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3 A amperage capacity, these connectors ensure reliable power transmission. The two-row configuration, with a total of 98 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee high conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for board-to-board PCB connections, their right-angle mount orientation and .125-inch pitch make them easy to integrate. Trust in these connectors for efficient and secure electronic assembly.