MS27474T20F41PD L/C

Heilind Number:EDA346-098-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors – a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and performance. With a 3 A amperage rating, they provide efficient power transmission in any application. The two-row layout with 98 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. Engineered for convenience, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating easy installation. Their right-angle mount orientation further enhances versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your electronics with these high-quality Card Edge Connectors, a must-have in any professional or DIY project.