MS27474T20F41S L/C

Heilind Number:EDA346-098-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and performance. With two rows and 98 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Engineered for versatility, these connectors boast a Right Angle mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Ideal for various applications, they are a must-have in your connector arsenal. Elevate your PCB design with these high-quality Card Edge Connectors.