MS27474T20F41SB L/C

Heilind Number:EDA346-098-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each boasting a 3A amperage rating, they offer seamless power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precision board-to-board connections, while the right-angle mount orientation facilitates easy installation. Suitable for a wide range of applications, these connectors guarantee exceptional performance even in harsh environments, with an operating temperature range of -40 to 105°C. Explore our full range of products to find the perfect solution for your connectivity needs.