MS27474T20F41SD L/C

Heilind Number:EDA346-098-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T20F41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T20F41SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers high-density connectivity with 98 positions. Engineered for versatility, these connectors have a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Explore the seamless functionality of these connectors in facilitating board-to-board connections, essential for the optimal performance of your electronic systems.