MS27474T22A21S L/C

Heilind Number:EDA346-098-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22A21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22A21S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With two rows of 98 positions, they offer ample connectivity options for your projects. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments. Upgrade your setup with these high-quality connectors and experience enhanced performance and durability.