MS27474T22A2P L/C

Heilind Number:EDA346-098-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22A2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22A2P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable performance. The dual-row design with 98 positions and a .125-inch pitch offers ample space for efficient data transfer. Mountable at a right angle, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both indoor and outdoor use. Elevate your connectivity game with these premium Card Edge Connectors.