MS27474T22A35PA L/C

Heilind Number:EDA346-098-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22A35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they boast a 3A amperage rating and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 98 positions each, these connectors ensure efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Perfect for space-saving installations, their right-angle mount orientation facilitates easy PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these green connectors are a dependable choice for various electronic applications. Upgrade your setup with this essential component for enhanced performance and connectivity.