MS27474T22A35SA L/C

Heilind Number:EDA346-098-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22A35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22A35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Boasting a contact material of Copper Alloy, they ensure reliable performance with an amperage of 3 A. With two rows and a total of 98 positions, they offer ample connectivity options while maintaining a sleek .125-inch pitch and .2-inch row spacing. Their right-angle mount orientation allows for easy installation, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the realm of PCB connectivity. Elevate your design with these high-quality connectors, a must-have in any engineer's toolkit.