MS27474T22B21P L/C

Heilind Number:EDA346-098-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-803

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant Green color and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 98 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material and .125-inch pitch guarantee efficient signal transmission. Their right angle mount orientation and -40 to 105 °C operating temperature range provide versatility in installation. Perfect for a wide range of applications, these connectors are a valuable addition to your electronic components collection.