MS27474T22B21PA L/C

Heilind Number:EDA346-098-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-804

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and contact material crafted from Copper Alloy, they deliver reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient connectivity for up to 98 positions. Mountable at a convenient right angle, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the realm of technology and beyond. Upgrade your setup with these essential components and experience seamless connectivity like never before.