MS27474T22B21PB L/C

Heilind Number:EDA346-098-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision and efficiency, these connectors feature a vibrant green hue that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches between rows, offer seamless integration for up to 98 positions. Their right-angle mount orientation allows for easy access and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any electronic assembly project. Elevate your connectivity game with these high-quality components.