MS27474T22B21PC L/C

Heilind Number:EDA346-098-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a double-row layout and 98 positions, they offer seamless board-to-board connectivity at a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, they support a current rating of 3A and operate flawlessly in a wide temperature range from -40 to 105°C. The right-angle mount orientation adds flexibility to your installation process, making these connectors a reliable choice for various electronic applications. Trust in their quality to ensure efficient signal transmission and secure connections in your designs.