MS27474T22B21PD L/C

Heilind Number:EDA346-098-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-812

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a double-row configuration and 98 positions, these connectors offer ample space for secure board-to-board connections. The green color and right-angle mount orientation make them easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these essential components.