MS27474T22B21S L/C

Heilind Number:EDA346-098-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-559-858

Detailed Description

Enhance connections with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. With two rows of copper alloy contacts, each rated for up to 3 A, they offer ample connectivity for various applications. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation, while the right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore our range of connectors, part of our comprehensive lineup of high-quality PCB components.