MS27474T22B21SB L/C

Heilind Number:EDA346-098-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B21SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-201

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliability in any application. With a current rating of 3 A, they offer efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The dual-row design with 98 positions allows for versatile connectivity options, perfect for complex PCB setups. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure connections. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in these Card Edge Connectors for a dependable and efficient solution in your electronic assemblies.