| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T22B21SC L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-098-560-202 |
MS27474T22B21SC L/C
| Heilind Number: | EDA346-098-560-202 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T22B21SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 98 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission. Perfect for board-to-board PCB connections, these connectors boast a straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.

