MS27474T22B32P L/C

Heilind Number:EDA346-098-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they provide seamless board-to-board connectivity. Offering a total of 98 positions, these connectors are perfect for high-density layouts. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Elevate your electronic projects with these essential components, a must-have in any professional or DIY toolkit.