MS27474T22B32PB L/C

Heilind Number:EDA346-098-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a striking green color, they offer a touch of visual distinction while delivering robust performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches apart, provide ample connectivity for your applications. Boasting 98 positions in total, they cater to complex PCB layouts with ease. Their straight mount orientation simplifies installation, while withstanding harsh environments with an operating temperature range of -40 to 105°C. Ideal for various industries, these connectors are a valuable addition to any electronic design project.