MS27474T22B32PC L/C

Heilind Number:EDA346-098-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek design in a vibrant green color. Made for high performance, these connectors offer a reliable 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 98 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, these connectors are easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your PCB connections with these quality Card Edge Connectors.