MS27474T22B32S L/C

Heilind Number:EDA346-098-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, they provide reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 98 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in any environment. Whether for industrial or commercial applications, trust in our Card Edge Connectors to deliver secure and efficient board-to-board connections. Elevate your PCB design with this essential component.