MS27474T22B32SA L/C

Heilind Number:EDA346-098-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for maximum durability. With a 3A amperage rating, they provide secure power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless integration with your circuit boards. Boasting 98 positions, they allow for extensive connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.