MS27474T22B32SB L/C

Heilind Number:EDA346-098-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B32SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-098-560-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient connections on your PCB. Supporting a maximum amperage of 3A, they are suitable for various power and signal applications. The straight mount orientation and 2-row configuration with 98 positions offer flexibility in design and installation. Operating seamlessly in a wide temperature range of -40 to 105°C, these connectors guarantee reliability even in demanding environments. Perfect for high-performance electronics, they are an essential component for your PCB assembly projects.