346-100-500-803

Heilind Number:EDA346-100-500-803
Manufacturer:EDAC
Manufacturer Number:346-100-500-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-500-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-performance and reliability. With two rows of copper alloy contacts, each offering a 3A amperage rating, they provide seamless power transmission. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the 100-position design caters to versatile application needs. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance. Ideal for various electronic projects, they are a must-have in any connector arsenal. Explore our range of connectors for more innovative solutions.