346-100-500-878

Heilind Number:EDA346-100-500-878
Manufacturer:EDAC
Manufacturer Number:346-100-500-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-500-878

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance. With a double-row configuration and 100 positions, they provide ample connectivity options for your PCB assembly. The green color not only adds a touch of style but also signifies their eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors are essential for your projects. Upgrade your setup today with our Card Edge Connectors and experience efficient and secure board-to-board connections.