346-100-520-202

Heilind Number:EDA346-100-520-202
Manufacturer:EDAC
Manufacturer Number:346-100-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-100-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both style and reliability. Featuring a double row layout and Copper Alloy contacts, they provide efficient power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the 100 positions accommodate extensive connections. Engineered for optimal performance, these connectors ensure secure and stable board-to-board connections. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for various applications. Rest assured, they are RoHS compliant, meeting international standards for environmental responsibility. Elevate your electronic projects with these high-quality Card Edge Connectors.