MS27474T22B53PA L/C

Heilind Number:EDA346-100-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 100 positions, these connectors offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures from -40 to 105 °C. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.