MS27474T22B53PB L/C

Heilind Number:EDA346-100-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-207

Detailed Description

Efficiently link your circuit boards with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3A amperage and copper alloy contact material, they guarantee robust connectivity. The dual-row design with a .125-inch pitch and .2-inch row spacing offers versatility in your PCB layouts, accommodating 100 positions for extensive connectivity. Whether in straight mount orientation or in environments ranging from -40 to 105°C, our connectors provide secure and efficient board-to-board linking. Explore our range of connectors today for high-quality, dependable solutions.