MS27474T22B53PD L/C

Heilind Number:EDA346-100-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-212

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and offer a reliable amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and stability. With two rows of contact points made of high-quality Copper Alloy, connectivity is seamless and efficient. The .125 inch pitch and .2 inch row spacing accommodate a total of 100 positions, perfect for intricate circuitry. Whether for industrial or commercial use, these connectors guarantee optimal performance in any environment, with an operating temperature range of -40 to 105 °C. Upgrade your PCB systems with this essential component from our extensive range of connectors.