MS27474T22B53S L/C

Heilind Number:EDA346-100-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, you can achieve seamless data and power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 100 positions cater to diverse connection needs. Designed for straight mounting orientation, these connectors are easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee exceptional performance and durability. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Elevate your PCB projects with these top-of-the-line Card Edge Connectors.