MS27474T22B53SB L/C

Heilind Number:EDA346-100-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors not only offer a sleek look but also deliver superior functionality. With a current rating of 3 A, they ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless communication between circuit boards. With 100 positions available, they offer ample room for your connections. Designed for straight mount orientation, they are easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.