MS27474T22B53SC L/C

Heilind Number:EDA346-100-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T22B53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T22B53SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-520-808

Detailed Description

Enhance connectivity within your PCB assembly with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 100 positions, these connectors provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C. Choose straight mount orientation for easy installation. Upgrade your system with these high-quality connectors and experience smooth and efficient circuit connectivity.